ECM40DCSS-S288

Heilind Number:SULECM40DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DCSS-S288

Detailed Description

The ECM40DCSS-S288 Board to Board PCB Connector offers reliable connectivity in demanding applications. Featuring PBT and Phosphor Bronze construction, this female connector with two rows and a side-hole mount type ensures secure attachment. With a 3A amperage rating and gold-plated contacts, it guarantees efficient power transmission. The 3.96mm pitch and 80 positions accommodate multiple connections with precision. Operating at a wide temperature range from -65 to 125°C, it's suitable for various environments. The connector’s hairpin contact type and card extender termination method further enhance its performance. With a voltage rating of 950VAC and matte tin termination plating, it ensures safety and durability in use. Measuring 15.49mm in height and 9.4mm in width, it’s compact yet robust. Ideal for high-reliability applications, it's a crucial component in electronic systems.