ECM40DCSS

Heilind Number:SULECM40DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DCSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DCSS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DCSS

Detailed Description

The ECM40DCSS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and phosphor bronze materials, it ensures reliable connectivity in harsh environments. This female connector with two rows and a side-hole mount type offers secure attachment to PCBs. With a 3A amperage rating and 950VAC voltage capability, it is suitable for power and signal transmission. The gold-plated, hairpin contact design guarantees low contact resistance and high durability. Operating efficiently in temperatures ranging from -65 to 125°C, it meets the needs of various industries. With 80 positions and a 3.96mm pitch, it allows for dense PCB layouts. The matte tin termination plating ensures solderability. The ECM40DCSS is RoHS compliant, making it an environmentally friendly choice for your connectivity needs.