ECM40DCST-S288

Heilind Number:SULECM40DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DCST-S288

Detailed Description

The ECM40DCST-S288 is a high-performance board-to-board and card edge connector designed for demanding applications. Featuring a rugged PBT and phosphor bronze construction, this female connector offers reliable connectivity with an amperage rating of 3A and voltage capability of 950VAC. With two rows of 80 hairpin contacts plated in gold, it ensures optimal signal transmission even in harsh environments. The threaded mounting and card extender termination method provide secure attachment, while the 3.96mm pitch and .145" tail length offer easy integration onto PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries where reliability is key. Its compact design, measuring just .61" in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the ECM40DCSTS288 for dependable and efficient board-to-board connectivity.