ECM40DCST

Heilind Number:SULECM40DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DCST
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DCST

Detailed Description

ECM40DCST is a high-performance PCB connector designed for reliable and efficient board-to-board interconnectivity. Featuring PBT and Phosphor Bronze construction, this female connector offers exceptional durability and conductivity. With two rows and a straight orientation, it ensures a secure fit for 80 positions. The termination method is through-hole, with a pitch of 3.96mm (.156 inches) and a tail length of 4.06mm (.16 inches), facilitating easy installation. Operating at a voltage of 950VAC and an extended temperature range of -65 to 125°C, it is suitable for a wide range of applications. Gold-plated contacts on Phosphor Bronze ensure high-quality signal transmission, while matte tin termination plating enhances solderability. Measuring 15.49mm (.61 inches) in height and 9.4mm (.37 inches) in width, this threaded mount connector is compact yet robust. Perfect for demanding environments, it is ideal for use in aerospace, defense, and industrial applications. Trust ECM40DCST for superior connectivity in your projects.