ECM40DCTD-S288

Heilind Number:SULECM40DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DCTD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DCTD-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DCTD-S288

Detailed Description

Introducing the ECM40DCTDS288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. This female connector, with two rows and 80 positions, features PBT and Phosphor Bronze construction for durability and optimal signal transmission. With a 3A amperage rating and 950VAC voltage, it ensures safe power delivery. Gold-plated Hairpin contacts on a 3.96mm pitch guarantee low contact resistance and high conductivity. The connector, suitable for straddle mounting with clearance holes, offers easy installation and secure attachment. With an operating temperature range of -65 to 125°C, it is ideal for use in a variety of environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, allows for space-efficient PCB layouts. Matte Tin termination plating ensures long-lasting performance. Trust the ECM40DCTDS288 for your critical connectivity needs in aerospace, defense, and other high-reliability applications.