ECM40DCTH-S288

Heilind Number:SULECM40DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DCTH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DCTH-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DCTH-S288

Detailed Description

Introducing the ECM40DCTHS288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding environments. Featuring a female gender with two rows and a clearance hole mount type, this connector ensures secure attachment with ease of installation. Crafted with PBT and phosphor bronze materials, it offers exceptional durability and conductivity, making it suitable for a wide range of applications. With a pitch of 3.96mm and contact plating of gold, it guarantees stable signal transmission even at high voltages of up to 950VAC. The contact type of hairpin and termination method of card extender further enhance its versatility. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for use in extreme conditions. With 80 positions and a tail length of 3.94mm, it provides ample connectivity options while maintaining compact dimensions. Trust the ECM40DCTHS288 for superior performance and longevity in your PCB projects.