ECM40DCTH

Heilind Number:SULECM40DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DCTH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DCTH

Detailed Description

Introducing the ECM40DCTH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring durable PBT and Phosphor Bronze construction, this connector ensures reliable connectivity in rugged environments. With a 3A amperage rating and a voltage tolerance of up to 950VAC, it is suitable for power and signal transmission. The female connector with two rows and 80 positions offers ample connectivity options. Its hairpin contact type, gold-plated for enhanced conductivity, guarantees low contact resistance. With a clearance hole mount type and thru-hole termination method, installation is efficient and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial systems. Trust in the ECM40DCTH for unparalleled performance in your critical applications.