ECM40DCTI

Heilind Number:SULECM40DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DCTI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DCTI

Detailed Description

Introducing the ECM40DCTI, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Crafted with PBT and phosphor bronze materials, this female connector features two rows with a pitch of 3.96mm, accommodating 80 hairpin contacts for secure and reliable signal transmission. With a contact plating of gold and termination plating of matte tin, it ensures excellent conductivity and corrosion resistance, even in harsh environments. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 950VAC, this connector is suitable for a wide range of industrial and commercial uses. Its threaded mount type and thru-hole termination method provide easy and secure installation onto PCBs. Compact yet durable, with a connector height of 15.49mm and width of 9.4mm, the ECM40DCTI is a top choice for engineers seeking high-quality connectivity solutions.