ECM40DCTN-S288

Heilind Number:SULECM40DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DCTN-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DCTN-S288

Detailed Description

Introducing the ECM40DCTN-S288, a high-performance female board-to-board PCB connector designed for exceptional reliability in demanding applications. With a pitch of 3.96mm (.156 in) and two rows of 80 hairpin contacts, this connector offers secure and efficient connectivity. Featuring termination via card extender and constructed from PBT and phosphor bronze with gold plating, it ensures durability and conductivity. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950VAC, it is suitable for a wide range of environments. The connector's matte tin termination plating further enhances its robustness. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet powerful. Whether it's for industrial machinery, telecommunications equipment, or aerospace systems, the ECM40DCTN-S288 is the perfect choice for high-reliability board-to-board connections.