ECM40DCTN

Heilind Number:SULECM40DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DCTN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULECM40DCTN

Detailed Description

The ECM40DCTN is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a gender of Female and two rows, this connector offers seamless connectivity with a pitch of 3.96mm (.156 in) and a contact type of Hairpin. With a contact material of Phosphor Bronze and gold plating, it ensures optimal conductivity and durability. Operating at a voltage of 950 VAC and an amperage of 3A, it is suitable for high-power environments. The connector's straight orientation, termination method through-hole, and termination plating with Matte Tin make it easy to install on PCBs. With a wide operating temperature range of -65 to 125°C, it guarantees performance in extreme conditions. The ECM40DCTN is a top choice for applications where reliability and longevity are paramount.