| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM40DCTS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 80 |
| Tail Length: | .155 in, 3.94 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM40DCTS-S288 |
ECM40DCTS-S288
| Heilind Number: | SULECM40DCTS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM40DCTS-S288 |
| ECAD Model: |
Specifications
Detailed Description
The ECM40DCTS-S288 is a high-performance board-to-board connector designed for reliable power and signal transmission in demanding environments. Featuring a robust construction of PBT and phosphor bronze with gold plating, this connector ensures excellent conductivity and durability. With a current rating of 3A and voltage capacity of 950VAC, it is suitable for a wide range of applications. Its two rows of 80 hairpin contacts, terminated via card extender method and side-hole mount type, offer secure and efficient connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh industrial and military environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for easy integration into PCBs. The ECM40DCTS-S288 is the perfect solution for high-reliability connectivity needs.

