ECM40DCTS

Heilind Number:SULECM40DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DCTS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DCTS

Detailed Description

Introducing the ECM40DCTS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm (.156 in) and featuring two rows with 80 positions, this connector ensures secure and efficient connectivity. Its female gender and side hole mount type make it versatile for various electronic systems. Crafted with PBT and Phosphor Bronze materials, it guarantees durability and reliability even in harsh environments. The contact plating of gold and termination plating of matte tin further enhance its conductivity and longevity. Operating at a voltage of 950 VAC and an amperage of 3A, it meets stringent performance standards. The straight orientation and hairpin contact type facilitate easy installation. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Upgrade your connectivity solutions with the ECM40DCTS.