ECM40DCTT-S288

Heilind Number:SULECM40DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DCTT-S288
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:80
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DCTT-S288

Detailed Description

The ECM40DCTT-S288 connector features a sturdy design, with PBT and Phosphor Bronze construction ensuring durability and reliability. With an amperage rating of 3A and voltage capacity of 950VAC, it offers high-performance power transmission. The female connector, with two rows and hairpin contact type, provides secure connectivity. Its threaded mount type and card extender termination method make installation easy. The Phosphor Bronze contacts plated with gold guarantee efficient signal transfer. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. With 80 positions and a pitch of 3.96mm, it allows for multiple connections. Its compact size, with a height of 15.49mm and width of 9.4mm, is ideal for PCB applications. The matte tin termination plating ensures longevity. Perfect for board-to-board and card edge connections, the ECM40DCTT-S288 is a versatile solution for various electronic systems.