ECM40DCTT

Heilind Number:SULECM40DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DCTT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DCTT

Detailed Description

The ECM40DCTT is a high-performance female connector designed for demanding board-to-board PCB applications. Featuring two rows with a total of 80 positions, this connector ensures secure and reliable connectivity. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity. With a pitch of 3.96mm (.156in) and a voltage rating of 950VAC, it meets the requirements of high-power systems. The termination method is through-hole, and the connector is threaded for secure mounting. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in harsh environments. The hairpin contact type and straight orientation further enhance its performance. With a tail length of 4.32mm (.17in) and a compact connector height of 15.49mm (.61in), it offers efficient PCB connectivity without compromising on space. The matte tin termination plating ensures long-term reliability. Classified under the hi-rel category, the ECM40DCTT is a top choice for industries where quality and durability are paramount.