ECM40DCWD

Heilind Number:SULECM40DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DCWD
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DCWD

Detailed Description

Introducing ECM40DCWD, a high-performance female connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 950VAC, this connector guarantees reliable power transmission. Featuring two rows of 80 hairpin contacts made of gold-plated phosphor bronze, it ensures excellent conductivity and durability. The clearance hole mount type and thru-hole termination method make installation easy and secure. Operating effortlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for board-to-board and card edge connections. The matte tin termination plating enhances its corrosion resistance. Trust in the ECM40DCWD for dependable and efficient connectivity in your electronic systems.