ECM40DCWH

Heilind Number:SULECM40DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DCWH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULECM40DCWH

Detailed Description

The ECM40DCWH is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding electronic applications. Featuring PBT and phosphor bronze construction, this female connector offers a secure connection with a contact plating of gold for enhanced conductivity. With a current rating of 3 A and a maximum voltage of 950 VAC, it ensures efficient power transfer. The connector, with 2 rows and 80 positions, is suitable for high-density layouts. Its clearance hole mount type and thru-hole termination method provide easy installation on PCBs. Operating in a wide temperature range from -65 to 125°C, it guarantees performance even in harsh environments. The contact type, hairpin, and straight orientation further enhance its functionality. With a tail length of 3.18 mm, connector height of 15.49 mm, and width of 9.4 mm, it offers versatility in various design setups. The termination plating with matte tin ensures durability. This connector, part of the ECM40DCWH series, is a reliable solution for critical electronic connections.