ECM40DCWI

Heilind Number:SULECM40DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DCWI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULECM40DCWI

Detailed Description

The ECM40DCWI is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in various electronic applications. With its PBT and phosphor bronze construction, this connector ensures durability and optimal signal transmission. Featuring a threaded mount type and thru-hole termination method, it offers secure attachment to PCBs. The gold-plated phosphor bronze contacts with a voltage rating of 950 VAC guarantee excellent conductivity and corrosion resistance. This connector has 80 positions arranged in two rows with a pitch of 3.96mm (.156 inches) and a straight orientation. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in diverse environments. With a compact design measuring .61 inches in height and 9.4mm (.37 inches) in width, the ECM40DCWI is ideal for space-constrained applications. Its matte tin termination plating ensures solderability and RoHS compliance. Eminently reliable and efficient, this connector is a vital component for high-performance electronic systems.