ECM40DCWN

Heilind Number:SULECM40DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DCWN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DCWN

Detailed Description

The ECM40DCWN is a high-quality board-to-board PCB connector designed for reliable performance in demanding environments. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector offers exceptional conductivity and corrosion resistance. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for a wide range of applications. The connector has 80 positions in a 2-row configuration, with a pitch of 3.96mm. Its straight orientation and thru-hole termination method make it easy to install on PCBs. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial settings. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB while providing reliable connectivity. Trust the ECM40DCWN for your connectivity needs in critical electronic systems.