ECM40DCWS

Heilind Number:SULECM40DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DCWS
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DCWS

Detailed Description

The ECM40DCWS Board-to-Board PCB Connector is a high-performance solution designed for demanding electronic applications. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. Its 3A amperage and 950VAC voltage rating make it suitable for power and signal transmission. The female connector, with two rows and side hole mount type, offers efficient PCB integration. Using a thru-hole termination method with gold-plated phosphor bronze contacts, it guarantees excellent conductivity and durability. The 3.96mm pitch and hairpin contact type further enhance its performance. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. With 80 positions and a tail length of 3.18mm, it provides ample connectivity options. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, suits space-constrained applications. The matte tin termination plating ensures compatibility with various PCB materials. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the ECM40DCWS connector delivers unparalleled quality and reliability.