ECM40DCWT

Heilind Number:SULECM40DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DCWT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:80
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DCWT

Detailed Description

Introducing the ECM40DCWT, a high-performance board-to-board PCB connector designed for reliable power transmission. With PBT and phosphor bronze construction, this connector ensures durability and efficient conductivity. Featuring a 3 A amperage rating and capable of handling up to 950 VAC, it is ideal for demanding applications. The female gender, two rows, and threaded mount type offer secure and stable connections. Termination through holes with gold-plated phosphor bronze contacts guarantees optimal signal integrity. With a pitch of 3.96 mm and hairpin contact type, it enables precise and efficient mating. Operating at temperatures ranging from -65 to 125 °C, this connector is suitable for harsh environments. Measuring .61 inches in height and 9.4 mm in width, it provides a compact yet robust solution. The matte tin termination plating ensures long-term reliability. With 80 positions and a 3.18 mm tail length, it offers versatile connectivity options. Trust the ECM40DCWT for your critical PCB interconnect needs.