ECM40DKAH

Heilind Number:SULECM40DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DKAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DKAH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:80
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DKAH

Detailed Description

Introducing the ECM40DKAH, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Featuring two rows with a total of 80 female contact positions, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 950VAC. The contact material, made of phosphor bronze with gold plating, guarantees optimal conductivity and corrosion resistance. With a pitch of 3.96mm (.156 in) and a right-angle orientation, the ECM40DKAH offers efficient PCB-to-PCB mating in tight spaces. Its thru-hole termination method and clearance hole mount type provide secure attachment and easy installation. Operating effortlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environmental conditions. The matte tin termination plating enhances durability, making it ideal for long-term use. Whether in industrial machinery, telecommunications, or aerospace systems, the ECM40DKAH excels in delivering high-reliability performance.