ECM40DKAI

Heilind Number:SULECM40DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DKAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DKAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULECM40DKAI

Detailed Description

Satisfy your demanding connectivity needs with the PBT & Phosphor Bronze Board To Board PCB Connector, ECM40DKAI. Designed for high-performance applications, this connector boasts a 3A amperage rating and can withstand voltages of up to 950VAC. Featuring a female gender with two rows and a threaded mount type, it ensures secure and stable connections. The termination method of choice is thru-hole, guaranteeing reliable contact. Crafted from durable phosphor bronze with gold plating, it offers excellent conductivity and corrosion resistance. With a pitch of 3.96mm (.156 in) and a right-angle orientation, it allows for efficient PCB assembly in tight spaces. This connector, with 80 positions and a tail length of 2.54mm (.1 in), is ideal for complex board-to-board setups. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. Its matte tin termination plating further enhances its durability. Whether for industrial or commercial use, the ECM40DKAI connector is a top choice for reliable performance.