ECM40DKAN

Heilind Number:SULECM40DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DKAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DKAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULECM40DKAN

Detailed Description

Introducing the ECM40DKAN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity even in harsh environments. Its 80 positions, arranged in 2 rows with a pitch of 3.96mm, accommodate high-density circuitry with ease. The cantilever contact type and right-angle orientation allow for efficient and space-saving PCB layout. Operating at a voltage of 950 VAC and amperage of 3A, it meets stringent performance requirements. Thru-hole termination method and matte tin plating guarantee secure and durable solder connections. With an operating temperature range of -65°C to 125°C and a compact form factor of 13.97mm height and 9.4mm width, the ECM40DKAN offers versatility in various electronic systems. Trust in this connector for exceptional quality and performance in your designs.