ECM40DKAS

Heilind Number:SULECM40DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DKAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DKAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULECM40DKAS

Detailed Description

Introducing the ECM40DKAS, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic systems. Constructed with PBT and Phosphor Bronze materials, this connector ensures reliable signal transmission. With a 3A amperage rating and 950VAC voltage capability, it meets stringent power requirements. Featuring a female gender, 2 rows with 80 positions, and side hole mount type, it offers versatile installation options. The Cantilever contact type with Gold plating guarantees optimal conductivity. Operating in a wide temperature range from -65 to 125°C, it suits harsh environments. Its compact design, with a 13.97mm height and 9.4mm width, saves space on PCBs. With Matte Tin termination plating, it ensures long-term durability. Ideal for high-speed data transfer and power delivery, the ECM40DKAS is a reliable solution for mission-critical applications.