ECM40DKAT

Heilind Number:SULECM40DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DKAT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DKAT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULECM40DKAT

Detailed Description

Introducing the ECM40DKAT, a high-performance board-to-board PCB connector designed for seamless electronic connections. This female connector features two rows of durable PBT and phosphor bronze construction, ensuring reliable connectivity in demanding environments. With a pitch of 3.96mm and a voltage rating of 950 VAC, it offers optimal performance for power and signal transmission. The cantilever contact type and right-angle orientation provide efficient mating in tight spaces. Gold-plated contacts guarantee superior conductivity, while matte tin termination plating enhances durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for various industrial applications. With 80 positions and a tail length of 2.54mm, it offers versatility in PCB assembly. Trust the ECM40DKAT for secure and efficient board-to-board connections in your electronic designs.