ECM40DKDD

Heilind Number:SULECM40DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DKDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DKDD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULECM40DKDD

Detailed Description

Introducing the ECM40DKDD, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT housing and Phosphor Bronze contacts plated in gold, this connector ensures reliable power and signal transmission. Its female gender, two rows, and clearance hole mount type make for easy installation on PCBs. The Cantilever contact type and straight orientation provide secure connectivity in tight spaces. With a pitch of 3.96mm and a voltage rating of 950VAC, it's ideal for high-power systems. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance in harsh environments. Its 80 positions and 4.06mm tail length offer ample connectivity options. Measuring at .61 inches in height and 9.4mm in width, the ECM40DKDD is compact yet robust. Termination plating with Matte Tin ensures long-term durability. Perfect for aerospace, defense, and industrial applications, this connector, categorized under hi-rel products, is a reliable solution for your connectivity needs.