ECM40DKDH

Heilind Number:SULECM40DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DKDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DKDH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DKDH

Detailed Description

The ECM40DKDH Board To Board PCB Connector is a high-performance component designed for secure and efficient connectivity in electronic systems. With a durable construction of PBT & Phosphor Bronze and Gold contact plating, it ensures reliable operation even in demanding environments. Featuring a female gender and cantilever contact type, it offers smooth insertion and removal. With 80 positions and a 3.96mm pitch, it allows for versatile connections. The connector is suitable for clearance hole mounting and termination through-hole. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950 VAC, it guarantees stability in varied conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The matte tin termination plating adds to its durability. Overall, the ECM40DKDH is a top choice for professionals in need of high-quality board-to-board connectivity solutions.