ECM40DKDI

Heilind Number:SULECM40DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DKDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DKDI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DKDI

Detailed Description

Introducing the ECM40DKDI, a high-performance board-to-board PCB connector designed for seamless and reliable interconnectivity in electronic systems. This female connector features two rows of contacts, each meticulously crafted with PBT and Phosphor Bronze materials for enhanced durability. With a pitch of 3.96mm (.156 inches) and a voltage rating of 950VAC, it ensures efficient power transmission. The Cantilever contact type guarantees secure mating, while the gold-plated contacts offer superior conductivity. Suitable for demanding environments, this connector operates flawlessly in temperatures ranging from -65 to 125°C. Its threaded mount type and thru-hole termination method facilitate easy installation on PCBs. With 80 positions and a tail length of 4.06mm (.16 inches), it provides ample connectivity options. Measuring just 15.49mm in height and 9.4mm in width (.61 and .37 inches, respectively), it offers a compact solution without compromising performance. Ideal for aerospace, defense, and industrial applications, the ECM40DKDI is a reliable choice for your connectivity needs.