ECM40DKDN

Heilind Number:SULECM40DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DKDN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DKDN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULECM40DKDN

Detailed Description

This PBT & Phosphor Bronze female connector, SKU ECM40DKDN, offers a reliable solution for board-to-board PCB connections. With a pitch of 3.96mm and two rows of 80 positions, it ensures secure and efficient data transmission. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity and durability, even in high-voltage applications up to 950 VAC. Its cantilever contact type and straight orientation facilitate easy insertion and removal. Operating within a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. The termination method of thru-hole with matte tin plating ensures robust solder connections. Measuring 15.49mm in height and 9.4mm in width, it's compact yet sturdy. Whether for industrial machinery or telecommunications equipment, this connector, part of the ECM40DKDN series, is a dependable choice.