ECM40DKED

Heilind Number:SULECM40DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DKED
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DKED
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DKED

Detailed Description

Experience seamless connectivity with our PBT & Phosphor Bronze Board To Board PCB Connector, SKU ECM40DKED. Designed for high-performance applications, this female connector boasts a 3A amperage rating, ensuring reliable power transmission. Featuring two rows of 80 positions with a 3.96mm pitch, it offers ample connectivity options. The gold-plated phosphor bronze contacts guarantee optimal signal transfer, while the clearance hole mount and thru-hole termination method ensure easy and secure installation. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a variety of environments. Its right-angle orientation and 13.97mm height make it space-efficient, perfect for compact PCB designs. Rest assured of its quality and durability, as it is constructed with matte tin termination plating. Whether you're working on a commercial project or a high-reliability application, the ECM40DKED is the ideal choice for your connectivity needs.