ECM40DKEH

Heilind Number:SULECM40DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DKEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DKEH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULECM40DKEH

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU ECM40DKEH. Designed for high-performance connectivity in electronic applications, this female connector features a clearance hole mount type and cantilever contact type, ensuring secure and reliable connections. With two rows and 80 positions, it offers ample versatility for complex circuitry. The contact material of phosphor bronze with gold plating guarantees excellent conductivity, even at a voltage of 950 VAC. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for diverse environments. Its compact design, with a height of 13.97 mm and width of 9.4 mm, allows for efficient PCB integration. The termination method of thru-hole with matte tin plating further enhances durability. Perfect for industrial and commercial applications, this connector is a vital component for your electronic projects.