ECM40DKEI

Heilind Number:SULECM40DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DKEI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DKEI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DKEI

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, featuring a female gender and a sleek right-angle orientation for seamless integration. With two rows and 80 positions, this connector ensures efficient and reliable connectivity. Its threaded mount type and through-hole termination method guarantee secure attachment to your PCB. Crafted from durable materials, including phosphor bronze contacts with gold plating, it offers excellent conductivity and longevity. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 950 VAC, this connector is suitable for various high-performance applications. Measuring 13.97mm in height and 9.4mm in width, it's compact yet robust. The matte tin termination plating enhances its durability. Perfect for demanding environments, this connector is a dependable solution for your connectivity needs.