ECM40DKEN

Heilind Number:SULECM40DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DKEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DKEN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULECM40DKEN

Detailed Description

Introducing the ECM40DKEN, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender and right-angle orientation make it versatile for various PCB layouts. Boasting two rows of 80 positions each, it offers ample connectivity options. The cantilever contact type with gold plating guarantees low contact resistance and superior signal integrity. Operating at a maximum voltage of 950 VAC and an extended temperature range from -65 to 125°C, this connector is suitable for critical systems. Its 3A amperage rating, along with matte tin termination plating, further enhances its performance. Whether in aerospace, defense, or industrial applications, the ECM40DKEN excels in providing secure and durable board-to-board connections.