ECM40DKES

Heilind Number:SULECM40DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DKES
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DKES
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:80
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DKES

Detailed Description

Introducing the ECM40DKES, a high-performance PCB connector designed for seamless board-to-board and card edge connections. Engineered with precision, this connector features PBT housing and Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity and durability. With a current rating of 3A and a voltage resistance of 950 VAC, it meets stringent performance standards for various applications. The two-row design with 80 positions allows for efficient signal transmission, while the right-angle orientation and side-hole mount offer versatility in installation. Operating flawlessly in temperatures ranging from -65°C to 125°C, this connector is ideal for demanding environments. With a pitch of 3.96mm (.156in) and a tail length of 4.57mm (.18in), it provides a secure and stable connection. Matte Tin termination plating enhances soldering reliability. Perfect for high-reliability systems, the ECM40DKES is a top choice for professionals in the electronics industry.