| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM40DKET |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 80 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 80 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECM40DKET |
ECM40DKET
| Heilind Number: | SULECM40DKET |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM40DKET |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM40DKET, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 80 contacts, allowing for efficient data transmission. With a pitch of 3.96mm and cantilever contact type, it ensures reliable connectivity. The termination method is through-hole, with phosphor bronze contacts plated in gold for optimal signal transfer. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125°C, it guarantees durability in harsh environments. The connector's threaded mount and right-angle orientation offer versatility in installation. With a compact design measuring 13.97mm in height and 9.4mm in width, it saves space on the PCB. Trust the ECM40DKET for secure and efficient board-to-board connections in your electronic devices.

