ECM40DKJD

Heilind Number:SULECM40DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DKJD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DKJD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULECM40DKJD

Detailed Description

Introducing the ECM40DKJD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows and 80 positions, with a clearance hole mount type for easy installation. Its contact material, made of phosphor bronze with gold plating, ensures reliable conductivity and durability. The cantilever contact type and right-angle orientation offer seamless connectivity in tight spaces. With an amperage of 3A and a voltage rating of 950VAC, this connector is suitable for high-power transmission. Operating within a wide temperature range of -65 to 125°C, it is ideal for harsh environments. The connector's matte tin termination plating guarantees secure soldering. Measuring 13.97mm in height and 9.4mm in width, it provides a compact yet robust solution for your PCB connectivity needs. Trust the ECM40DKJD for efficient and dependable performance in critical electronic systems.