| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECM40DKJH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | 12.7 mm, .5 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 80 |
| SKU: | SULECM40DKJH |
ECM40DKJH
| Heilind Number: | SULECM40DKJH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECM40DKJH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECM40DKJH, a high-performance board-to-board PCB connector designed for optimal power transmission in electronic systems. Featuring two rows with a total of 80 female contacts made of durable Phosphor Bronze with Gold plating, this connector ensures reliable conductivity even in demanding environments. With a low 3A amperage and a high voltage rating of 950 VAC, it's perfect for high-power applications. The Cantilever contact type and Thru Hole termination method guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for use in a variety of industries. With a compact design measuring 13.97mm in height and 9.4mm in width, it saves valuable space on PCBs. Trust the ECM40DKJH for efficient and durable board-to-board connections.

