ECM40DKJN

Heilind Number:SULECM40DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DKJN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DKJN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:80
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DKJN

Detailed Description

The ECM40DKJN is a high-performance, dual-row board-to-board PCB connector designed for demanding applications. Its female gender and right-angle orientation make it ideal for space-saving installations. With a pitch of 3.96mm and a contact type of cantilever, it ensures reliable connectivity. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity. Operating at a voltage of 950VAC and amperage of 3A, this connector is suitable for power and signal transmission. With 80 positions and a termination method of thru hole, it offers versatility in PCB assembly. Its durable construction, with an operating temperature range of -65 to 125°C and termination plating of matte tin, ensures performance in harsh environments. The ECM40DKJN is a top choice for industries requiring high-reliability connectors.