ECM40DKMD

Heilind Number:SULECM40DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DKMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DKMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULECM40DKMD

Detailed Description

Introducing the ECM40DKMD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector offers superior conductivity and corrosion resistance. With a 3A amperage and 950VAC voltage rating, it ensures efficient power delivery in demanding applications. The female connector, with two rows and 80 positions, is perfect for complex circuit connections. Its clearance hole mount type and wire wrap termination method make installation a breeze. The cantilever contact type guarantees secure and stable connections, while the straight orientation and 14.22mm tail length provide flexibility in assembly. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact solution for space-constrained designs. Trust the ECM40DKMD for high-reliability connectivity in your electronic systems.