ECM40DKMH

Heilind Number:SULECM40DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DKMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DKMH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DKMH

Detailed Description

Introducing the ECM40DKMH, a high-performance female board-to-board PCB connector designed for critical applications. With a pitch of 3.96mm (.156 in) and two rows of 80 positions, this connector ensures secure and reliable connections. Featuring PBT and phosphor bronze construction, it offers excellent durability and conductivity. The gold-plated phosphor bronze contacts guarantee optimal signal transmission, while the clearance hole mount type and wire wrap termination method facilitate easy installation. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 125°C, this connector is ideal for demanding environments. Its cantilever contact type and straight orientation further enhance its versatility. With a connector height of 15.49mm (.61 in) and a width of 9.4mm (.37 in), it's suitable for compact designs. Trust the ECM40DKMH for high-reliability connectivity in aerospace, defense, and other mission-critical applications.