ECM40DKMI

Heilind Number:SULECM40DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DKMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DKMI
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:80
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DKMI

Detailed Description

Introducing the ECM40DKMI, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and Phosphor Bronze construction, this connector ensures durability and reliability in all operating conditions. Featuring a 3A amperage and 950VAC voltage rating, it offers secure power and signal transmission. The female gender, two rows, and threaded mount type make installation easy and secure. Using wire wrap termination method and gold-plated phosphor bronze contacts, it guarantees excellent conductivity. With a pitch of 3.96mm and 80 positions, it allows for high-density connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for even the harshest environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. The matte tin termination plating ensures long-term performance. Perfect for aerospace, military, and industrial applications, the ECM40DKMI is the ultimate solution for your connectivity needs.