The ECM40DKMT is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic assemblies. Featuring a durable construction of PBT and phosphor bronze, this connector offers robust performance in demanding environments. With a current rating of 3 A and a voltage capacity of 950 VAC, it ensures safe and stable power transmission. The two-row, threaded mount design with wire wrap termination method allows for easy and secure installation. Gold-plated phosphor bronze contacts provide excellent conductivity, while the cantilever contact type ensures reliable connections. With 80 positions and a pitch of 3.96 mm, it offers ample connectivity options for your PCBs. Operating in a wide temperature range from -65 to 125 °C, it is suitable for use in various industrial applications. The connector's compact size, with a height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained designs. Matte tin termination plating enhances durability and longevity. Overall, the ECM40DKMT is a versatile and dependable solution for your board-to-board connectivity needs.