ECM40DKND

Heilind Number:SULECM40DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DKND
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DKND
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:80
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DKND

Detailed Description

Experience high-performance connectivity with our PBT & Phosphor Bronze Board To Board PCB Connector, featuring a female gender with two rows for efficient data transfer. Boasting a clearance hole mount type and card extender termination method, this connector ensures secure and reliable connections. Crafted with precision, it utilizes phosphor bronze contacts plated with gold, offering optimal conductivity. With a pitch of 3.96mm and a voltage tolerance of 950 VAC, it's suitable for various applications. The cantilever contact type and straddle orientation further enhance its functionality, accommodating 80 positions. Measuring 15.37mm in tail length and with a connector height of 13.97mm, it guarantees seamless integration. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a dependable choice for demanding environments. Trust in the ECM40DKND for top-tier performance in your connectivity solutions.