ECM40DKNH

Heilind Number:SULECM40DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DKNH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DKNH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULECM40DKNH

Detailed Description

Introducing the ECM40DKNH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.96mm and a voltage rating of 950VAC, this connector offers reliable power transmission. Featuring female gender and dual rows with 80 positions, it ensures versatile connectivity. The contact material of phosphor bronze with gold plating guarantees excellent conductivity. Its cantilever contact type and straddle orientation provide secure and efficient mating. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector, with a compact height of 13.97mm and width of 9.4mm, is space-saving. Termination via card extender method and matte tin plating on termination ensure durability. Ideal for high-reliability applications, the ECM40DKNH is a top choice for engineers seeking quality connectors.