ECM40DKNI

Heilind Number:SULECM40DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DKNI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DKNI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULECM40DKNI

Detailed Description

Introducing the PBT & Phosphor Bronze .00 Female Connector, SKU ECM40DKNI. Designed for high-performance connectivity in demanding environments, this connector features a rugged construction with a threaded mount type and card extender termination method. With two rows and 80 positions, it offers ample connectivity options. The contact material is Phosphor Bronze with gold plating, ensuring reliable signal transmission and durability. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 950 VAC, it is suitable for a wide range of applications. The cantilever contact type and straddle orientation further enhance its versatility. With a pitch of 3.96 mm (.156 in) and a tail length of 15.37 mm (.605 in), it provides secure and stable connections on PCBs. The termination plating is Matte Tin, meeting industry standards for quality and performance. This connector is part of our Board To Board PCB Connectors and Card Edge Connectors category, offering a comprehensive solution for your connectivity needs.