ECM40DKNN

Heilind Number:SULECM40DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DKNN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DKNN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:80
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DKNN

Detailed Description

Introducing the PBT & Phosphor Bronze female connector with SKU ECM40DKNN, engineered for high-performance board-to-board and card edge connections. With a contact rating of 3A and 950VAC, this connector ensures reliable power and signal transmission in demanding environments. Featuring two rows of 80 cantilever contacts plated with gold, it guarantees excellent conductivity and corrosion resistance. The 3.96mm pitch and straddle orientation enable precise mating, while the matte tin termination ensures solderability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Its compact design, measuring 13.97mm in height and 9.4mm in width, makes it suitable for space-constrained PCB layouts. Trust the ECM40DKNN for secure and durable interconnections in your critical systems.