ECM40DKNT

Heilind Number:SULECM40DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DKNT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DKNT
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:80
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DKNT

Detailed Description

Introducing the ECM40DKNT, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. With a durable construction of PBT and Phosphor Bronze, this female connector boasts a contact plating of gold for optimal signal transmission. Featuring two rows with 80 positions each, it offers a pitch of 3.96mm and can handle a voltage of 950 VAC, making it suitable for diverse circuitry requirements. The termination method of card extender ensures secure attachment, while the cantilever contact type and straddle orientation guarantee reliable performance. With a wide operating temperature range of -65 to 125°C, this connector is perfect for use in various environments. Additionally, its matte tin termination plating enhances durability. From industrial machinery to consumer electronics, the ECM40DKNT is the ideal choice for high-speed, high-density PCB connections.