ECM40DKRH

Heilind Number:SULECM40DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DKRH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DKRH
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:80
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DKRH

Detailed Description

Introducing the ECM40DKRH Board To Board PCB Connector, a high-performance solution for your connectivity needs. Designed for durability and reliability, this female connector features two rows of contacts made from PBT and Phosphor Bronze with Gold plating, ensuring optimal signal transfer. With a pitch of 3.96mm and a voltage rating of 950 VAC, it offers seamless power delivery in various applications. The Cantilever contact type and Straddle orientation make it easy to insert and secure, while the termination method of Card Extender guarantees a stable connection. With 80 positions and a tail length of 5.97mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse environments. Its compact design, with a height of 13.97mm and width of 9.4mm, allows for efficient PCB integration. Meeting stringent quality standards, it is ideal for industries requiring reliable interconnect solutions. Trust the ECM40DKRH for seamless and high-speed data transmission in your electronic systems.