ECM40DKRI

Heilind Number:SULECM40DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DKRI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DKRI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:80
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:80
SKU:SULECM40DKRI

Detailed Description

The ECM40DKRI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage capability of 950VAC, it is suitable for power and signal transmission. The connector has two rows with 80 positions, allowing for versatile connectivity options. Its threaded mount type and cantilever contact design make installation easy and secure. With an operating temperature range of -65 to 125°C, this connector is ideal for use in harsh conditions. The matte tin termination plating enhances durability and conductivity. Compact in size with a height of 13.97mm and width of 9.4mm, the ECM40DKRI is a space-efficient solution for your PCB connectivity needs.