ECM40DKRN

Heilind Number:SULECM40DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECM40DKRN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECM40DKRN
Amperage:3 A
Gender:Female
Number of Contacts:80
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:80
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULECM40DKRN

Detailed Description

Introducing the ECM40DKRN, a female board-to-board PCB connector designed for high-reliability applications. With a pitch of 3.96mm (.156 in) and featuring two rows with a total of 80 positions, this connector ensures secure and efficient connections in electronic systems. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and durability, while the termination method of Card Extender allows for easy installation. Operating in a wide temperature range from -65 to 125°C, and boasting a high voltage rating of 950 VAC, this connector is suitable for use in various industrial environments. The cantilever contact type and straddle orientation further enhance its reliability. With a connector height of 13.97mm (.55 in) and width of 9.4mm (.37 in), the ECM40DKRN offers compact yet robust connectivity solutions. Trust in its matte tin termination plating for long-lasting performance. Upgrade your PCB connections with this top-of-the-line connector.